Bussmann 160 FEE HRC fuse Screw-type 160 A 690 V AC, 500 V DC Quick response -F- 1 pc(s)

Nominal voltage 690 V AC , 500 V DC
Nominal current - rounded value 160 A
Nominal current 160 A
Release characteristics Quick response -F-
Type Screw-type
Length 94 mm
Width 37 mm
Height 19 mm
Content 1 pc(s)
Dim (L x W x H) 94 x 37 x 19 mm
Type 160 FEE
Product type HRC fuse

Technical data

Nominal voltage 690 V AC , 500 V DC
Nominal current - rounded value 160 A
Nominal current 160 A
Release characteristics Quick response -F-
Type Screw-type
Length 94 mm
Width 37 mm
Height 19 mm
Content 1 pc(s)
Dim (L x W x H) 94 x 37 x 19 mm

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses