Bussmann 40 FE HRC fuse Screw-type 40 A 690 V AC, 500 V DC Quick response -F- 1 pc(s)

Nominal voltage 690 V AC , 500 V DC
Nominal current - rounded value 40 A
Nominal current 40 A
Release characteristics Quick response -F-
Type Screw-type
Length 77 mm
Width 17.1 mm
Height 19.1 mm
Content 1 pc(s)
Dim (L x W x H) 77 x 17.1 x 19.1 mm
Type 40 FE
Product type HRC fuse

Technical data

Nominal voltage 690 V AC , 500 V DC
Nominal current - rounded value 40 A
Nominal current 40 A
Release characteristics Quick response -F-
Type Screw-type
Length 77 mm
Width 17.1 mm
Height 19.1 mm
Content 1 pc(s)
Dim (L x W x H) 77 x 17.1 x 19.1 mm

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses