Bussmann ANL-150 ANL fuse 150 A 32 V AC 1 pc(s)

  • Item no.: 1230919
  • Manufacturer no.: ANL-150
  • EAN: 2050002421264

LOW VOLTAGE LIMITER SCREW FLAPS ANL-150

  • Item no.: 1230919
  • Manufacturer no.: ANL-150
  • EAN: 2050002421264

LOW VOLTAGE LIMITER SCREW FLAPS ANL-150

Nominal voltage 32 V AC
Nominal current 150 A
Length 81 mm
Width 22.2 mm
Content 1 pc(s)
Type ANL-150
Product type ANL fuse

Technical data

Nominal voltage 32 V AC
Nominal current 150 A
Length 81 mm
Width 22.2 mm
Content 1 pc(s)
Type ANL-150
Product type ANL fuse

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses