Bussmann BBS 15 A Micro fuse (Ø x L) 10.3 mm x 35 mm 15 A 48 V Very quick acting -FF- Content 1 pc(s)
- Item no.: 550604
- Manufacturer no.: BBS 15 A
- EAN: 2050000181115
Variants
0.2 A Glass tube (clear) 0.5 A Glass tube (clear) 0.75 A Glass tube (clear) 10 A Glass tube (clear) 15 A Glass tube (clear) 1 A Glass tube (clear) 20 A Glass tube (clear) 25 A Glass tube (clear) 2 A Glass tube (clear) 30 A Glass tube (clear) 4 A Glass tube (clear) 6 A Glass tube (clear) 8 A Glass tube (clear)
Fuse BBS 15 A
- Warranty: 24 months
- Manufacturer: Bussmann
- Item no.: 550604
- Manufacturer no.: BBS 15 A
- EAN: 2050000181115
Variants
0.2 A Glass tube (clear) 0.5 A Glass tube (clear) 0.75 A Glass tube (clear) 10 A Glass tube (clear) 15 A Glass tube (clear) 1 A Glass tube (clear) 20 A Glass tube (clear) 25 A Glass tube (clear) 2 A Glass tube (clear) 30 A Glass tube (clear) 4 A Glass tube (clear) 6 A Glass tube (clear) 8 A Glass tube (clear)
Fuse BBS 15 A
- Warranty: 24 months
- Manufacturer: Bussmann
Technical data
Nominal voltage | 48 V |
---|---|
Nominal current | 15 A |
Nominal current - rounded value | 15 A |
Breaking capacity | 600 V~ (0,2 - 4 A), 200 V~ (6 - 10 A), 48 V~ (15 - 30 A) |
Reverse switching current | 10000 A |
Release characteristics | Very quick acting -FF- |
Fuse layout | Glass tube (clear) |
Length | 35 mm |
(Ø) | 10.3 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 10.3 mm x 35 mm |
---|---|
Type | BBS 15 A |
Product type | Micro fuse |
Quick-blow fuse 10.3 x 25.4 mm
- Warranty: 24 months
- Manufacturer: Bussmann
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micro Fuses