
Bussmann by Eaton FNQ-R-4 FNQ-R-4 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 4 A 600 V AC Time delay -T- Content 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
Time delay fuse FNQ-R
Our service for you
Technical specifications
- Product type
Time delay fuse
- Nominal voltage
600 V AC
- Dim
(Ø x L) 10.3 mm x 38.1 mm
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Release characteristics
Time delay -T-
- Length
38.1 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
FNQ-R-4
Documents & Downloads
Datasheet
Datasheet 1230825 Bussmann by Eaton FNQ-R-4 FNQ-R-4 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 4 A 600 V AC Time delay -T- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1230825 Bussmann by Eaton FNQ-R-4 FNQ-R-4 Time delay fuse (Ø x L) 10.3 mm x 38.1 mm 4 A 600 V AC Time delay -T- Content 1 pc(s)

