Bussmann LPJ-17-1/2SP Time delay fuse (Ø x L) 2.06 mm x 5.72 mm 17 A 600 V AC Time delay -T- Content 1 pc(s)
Technical data
Nominal voltage | 600 V AC |
---|---|
Nominal current | 17 A |
Nominal current - rounded value | 17 A |
Release characteristics | Time delay -T- |
Length | 5.72 mm |
(Ø) | 2.06 mm |
Content | 1 pc(s) |
Dim | (Ø x L) 2.06 mm x 5.72 mm |
Type | LPJ-17-1/2SP |
Product type | Time delay fuse |
Documents & Downloads
Dual Element time delay fuse LPJ
Highlights & Details
- Low-Peak
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Bussmann
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micro Fuses