C-Control CC-4887456 GPS antenna
This GPS receiver provides the following functions together with the GX107 Order No.: 19 90 00 for the following functions: Thus, you can query the current location (GPS coordinates) of the monitored object (permitted range) via SMS at any time. Do s…
This GPS receiver provides the following functions together with the GX107 Order No.: 19 90 00 for the following functions: Thus, you can query the current location (GPS coordinates) of the monitored object (permitted range) via SMS at any time. Do s…
GPS extension for GSM Telecontrol module GX107
This GPS receiver provides the following functions together with the GX107 Order No.: 19 90 00 for the following functions: Thus, you can query the current location (GPS coordinates) of the monitored object (permitted range) via SMS at any time. Do send in defined time intervals of the current GPS coordinates. Or you watch a moving object with GX107, whether it is present within tightly defined areas (AREAs) A detailed description of all functions is included in the instruction manual from GX107. In addition, records from the GPS receiver by high noise protection class IP66 and universal mounting option using magnetic or velcro. The GX 107 with connected GPS antenna provides with the corresponding SMS request a link to a card in which the position is displayed graphically OpenStreetMap
This text is machine translated.
Highlights & Details
- Query location (GPS coordinates) via SMS
- Satellite-protected object monitoring
- Object tracking function
Delivery
- GPS Module for GX107
- Velcro strip
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category m2m GSM Accessories