C-Control PRO-BOT128
The C-Control Robot System PRO-BOT128 is available in kit form and is an ideal way of entering the world of electronics, mechanics and programming. This beginners set is suitable for school projects and learning. The "brain" of the robot is the C-Con…
- Warranty: 24 months
- Manufacturer: C-Control
The C-Control Robot System PRO-BOT128 is available in kit form and is an ideal way of entering the world of electronics, mechanics and programming. This beginners set is suitable for school projects and learning. The "brain" of the robot is the C-Con…
- Warranty: 24 months
- Manufacturer: C-Control
Technical data
Version | Assembly kit |
---|---|
Manufacturer part # | 190406 |
Product type | Robot assembly kit |
Documents & Downloads
C-Control Robot System PRO-BOT128 Kit
The C-Control Robot System PRO-BOT128 is available in kit form and is an ideal way of entering the world of electronics, mechanics and programming. This beginners set is suitable for school projects and learning.
The "brain" of the robot is the C-Control PRO MEGA128 - A powerful microcontroller which provides adequate memory and speed even for the most complex of tasks.
Naturally the PRO-BOT128 can be customised with various sensors and actuators, such as via the I2C-bus which allows you to test the boundaries of your programming knowledge.For those who are looking to use the PRO-BOT128 as a starting point the accompanying software package is supplied with various tests and sample programs to enable you to quickly start programming the PRO-BOT128.
...As far as we’re concerned, this DIY robot kit was great fun, and it’s one that’s going to kick off an excellent project for the kids over the holidays. So get onto Conrad, get building and enjoy.- Micro Mart
Highlights & Details
- Programmable in Compact-C, Basic and Assembly
- Small radius of movement
- Device can be customised
Facts
- 2 light sensors
- 2 odometers
- 1 line sensor
- 1 IR-anti-collision system (ACS)
- 1 sound sensor
- sensor for the operating voltage
- power jack
- miniature loudspeaker
- 64 kbit I2C-EEPROM.
Delivery
- PRO-BOT128
- C-Control PRO 128 Unit
- Voltcraft® USB programming cable.
- Warranty: 24 months
- Manufacturer: C-Control
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits