
Highlights & Details
Cable and cable tester cable checker with transmitter and receiver for LAN, TV and telephone cable
Technical specifications
- Power supply: 2 x 1.5 V type AAA and 4 x LR44 1.5 V button cell
- Max. Test length: 100 m
- Max. Output current: 10 mA
- Max. Signal voltage: 8 Vss (peak-peak).
- Product type
Cable tester
- Function
Cable tracking
- Acoustic signal
Yes
- Optical display
Yes
- Dim
(W x H x D) 80 x 152 x 46 mm
Manufacturer's standards (no certificate)
- Weight
185 g
- Range
AV
Networks
Telecom
- Width
80 mm
- Height
152 mm
- Depth
46 mm
- Type
CableChecker
Documents & Downloads
Datasheet
Datasheet 1697339 Cable tester 083.065A Laserliner CableChecker AV, Networks, Telecom
User & Safety Instructions
User & Safety Instructions 1697339 Cable tester 083.065A Laserliner CableChecker AV, Networks, Telecom
User & Safety Instructions 1697339 Cable tester 083.065A Laserliner CableChecker AV, Networks, Telecom
User & Safety Instructions 1697339 Cable tester 083.065A Laserliner CableChecker AV, Networks, Telecom
Warranty Terms
Warranty Terms 1697339 Cable tester 083.065A Laserliner CableChecker AV, Networks, Telecom
Description
This text is machine translated.
Features
- For voltage-free, electrical networks
- Analyzed LAN, TV, telephone, audio and other wiring in electrical systems
- Non-contact search of the transmission signal by the receiver
- Loud test signal for the identification of the selected cable
Scope of delivery
- Transmitter Cable checker TX
- Receiver RECV
- Adapter
- Test terminals
- Batteries






