CAD Audio U29 - USB Side Address Studio Mic Speech microphone incl. stand
CAD Audio's U29 is the perfect partner for podcasting, video and other creative projects. Thanks to the integrated USB-interface it enables high-quality recordings in studio quality directly at the computer, without additional hardware like pre-ampli…
CAD Audio's U29 is the perfect partner for podcasting, video and other creative projects. Thanks to the integrated USB-interface it enables high-quality recordings in studio quality directly at the computer, without additional hardware like pre-ampli…
U29 USB mic
CAD Audio's U29 is the perfect partner for podcasting, video and other creative projects. Thanks to the integrated USB-interface it enables high-quality recordings in studio quality directly at the computer, without additional hardware like pre-amplifier or external sound card. The U29 delivers a full and detailed sound ideal for songs, voice overs or instruments. The large-membrane condenser microphone with cardioid directional characteristic minimizes background noises and isolates the sound source to be recorded. It is also class compliant and compatible with Windows and Mac OS operating systems, eliminating the need for driver installation.
The U29 delivers a full and detailed sound ideal for songs, voice overs or instruments. The large-membrane condenser microphone with cardioid directional characteristic minimizes background noises and isolates the sound source to be recorded.
Founded in 1931 as an Astatic Corporation, the American brand from Ohio wrote microphone history early on and developed a radio classic with the D-104, which has established itself as a standard in numerous radio stations worldwide for many years. Founded in 1988 as a ProAudio department of Astatic, CAD Audio has 85 years of experience in the manufacture of high-quality microphones and has revolutionized the project studio sector of the late 80er and 90er with its microphones of the Equitek series.
This text is machine translated.
Highlights & Details
- USB large membrane condenser microphone
- Class Compliant for MAC and PC
- High-quality, integrated A/D converter
Facts
- Frequency range 20 Hz - 20 kHz
- 16 bit / 44.1 kHz
- USB port for direct operation on the computer
- No additional drivers required
- Sensitivity: -43 dBV @ 1Pa
- MaxSPL 124 dB
- Dimensions: 43 mm diameter housing, 49 mm diameter basket
Delivery
- 3 meter USB-cable
- Wind shield
- Microphone clamp
- Table easel
Comments
Customer reviews
Similar products
See and discover other items from category USB microphones