Caliber Audio Technology HPG425BT Bluetooth speaker Aux, FM radio, SD, USB Black

  • Item no.: 1663077
  • Manufacturer no.: HPG425BT
  • EAN: 8714505045061

Portable Outdoor Bluetooth ® speaker with FM radio and built-in battery.

This text is machine translated.

  • Item no.: 1663077
  • Manufacturer no.: HPG425BT
  • EAN: 8714505045061

Portable Outdoor Bluetooth ® speaker with FM radio and built-in battery.

This text is machine translated.

Output rating 10 W
Features Aux , FM radio , SD , USB
Interfaces (input) Audio stereo (3.5 mm jack) , USB , SD
Bluetooth 2.1 +EDR
Transfer type Bluetooth®
Dim (W x H x D) 111 x 122 x 291 mm
Max. range
10 m
Colour Black
Max. battery life 6 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Width 111 mm
Height 122 mm
Depth 291 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 10 W
Features Aux , FM radio , SD , USB
Interfaces (input) Audio stereo (3.5 mm jack) , USB , SD
Bluetooth 2.1 +EDR
Transfer type Bluetooth®
Dim (W x H x D) 111 x 122 x 291 mm
Max. range
10 m
Colour Black
Max. battery life 6 h
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers