
Caliber PMR 206 BT Bluetooth transmitter and receiver
Highlights & Details
- Wired audio sources, connect and Bluetooth devices (e.g. headphones) stream
- Stream audio files to a non-Bluetooth Audio Device
- In-built lithium-ion battery
- Connect up to 2 devices at the same time
Technical specifications
- Product type
Bluetooth® audio transmitter/receiver
- Bluetooth
2.1
- Interfaces (input)
Audio stereo (3.5 mm jack)
- Interfaces (output)
Audio stereo (3.5 mm jack)
- Features
built-in battery
2 m
- Factory colour
Black
- Dim
Documents & Downloads
Datasheet
Datasheet 1826579 Caliber PMR206BT Bluetooth® audio transmitter/receiver Bluetooth: 2.1 2 m built-in battery
User & Safety Instructions
User & Safety Instructions 1826579 Caliber PMR206BT Bluetooth® audio transmitter/receiver Bluetooth: 2.1 2 m built-in battery
Conformity certificate
Conformity certificate 1826579 Caliber PMR206BT Bluetooth® audio transmitter/receiver Bluetooth: 2.1 2 m built-in battery
Description
This text is machine translated.





