Caliber Audio Technology Wireless charger 2000 mA HCG018Qi HCG018Qi/B Outputs Inductive charging standard, USB Black

  • Item no.: 2201269
  • Manufacturer no.: HCG018Qi/B
  • EAN: 8714505047164

Perfect combination for the desk or the night table.This innovative combination device shows you the time of day, has an alarm function and a night light. In addition, there is a qi charger on the front surface. Thus you can simply place your smartph…

  • Item no.: 2201269
  • Manufacturer no.: HCG018Qi/B
  • EAN: 8714505047164

Perfect combination for the desk or the night table.This innovative combination device shows you the time of day, has an alarm function and a night light. In addition, there is a qi charger on the front surface. Thus you can simply place your smartph…

  • Charging current USB output 2000 mA
Outputs Inductive charging standard , USB
Charging current (max.) 2000 mA
Charging slots 2
Operating voltage 100 - 240 V
Colour Black
Length 180 mm
Width 108 mm
Height 98 mm
Qi Certificate ID
6809
Product type Wireless charger

Technical data

  • Charging current USB output 2000 mA
Outputs Inductive charging standard , USB
Charging current (max.) 2000 mA
Charging slots 2
Operating voltage 100 - 240 V
Colour Black
Length 180 mm
Width 108 mm
Height 98 mm
Qi Certificate ID
6809
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers