Caliber BC108US Car subwoofer active 500 W
The Subwoofer of caliber makes with its 100 watt powerful bums and with a size of just 350 x 235 x 70 mm. For the necessary security, an overheat protection circuit and short-circuit protection.
This text is machine translated.
The Subwoofer of caliber makes with its 100 watt powerful bums and with a size of just 350 x 235 x 70 mm. For the necessary security, an overheat protection circuit and short-circuit protection.
This text is machine translated.
CALIBER BC 108 US
The Subwoofer of caliber makes with its 100 watt powerful bums and with a size of just 350 x 235 x 70 mm. For the necessary security, an overheat protection circuit and short-circuit protection.
This text is machine translated.
Highlights & Details
- Remote control
- Integrated amplifier
Facts
- Phono input
- Phase switch 0°/180°.
Delivery
- Power cable (4.5 m)
- Remote cable 4m
- Ground cable 1.5 m
- Power/signal connection.
Comments
Customer reviews
Similar products
See and discover other items from category Car Subwoofers & Enclosures