Camdenboss CHDX8-322C Universal enclosure 260 x 110 x 100 ABS plastic Grey 5 pc(s)
CamdenBoss CHDX8-322C X8 Series Hinged A
CamdenBoss CHDX8-322C X8 Series Hinged A
CamdenBoss CHDX8-322C X8 Series Hinged ABS Transparent Lid 260x110x100 IP66/67
Facts
- Size: L x W x H: 260 x 110 x 100mm
- Heavy duty hinged and latched enclosure with transparent lid
- Moulded in high quality ABS
- IK07/08 impact tested
- IP66/67 rated
- Gasket included
- UL rating: UL94-V0
- PCB pillars in the base for PCB mounting
- Brass inserts in the base
- Colour: grey
- CamdenBoss type CHDX8-322C
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Universal Enclosures