Camdenboss CNMB-3ST-2-CON DIN rail casing 53 x 90 x 58 1 pc(s)

  • Item no.: 2274927
  • Manufacturer no.: CNMB-3ST-2-CON
  • EAN: 2050006511992

Modular top hat rail housing of the series CNMB with intermediate floor for membrane keypads or similar optionally with cover and terminal covers. The housing offers various possibilities to integrate PCBs: With the help of guide rails up to 3 PCBs c…

  • Item no.: 2274927
  • Manufacturer no.: CNMB-3ST-2-CON
  • EAN: 2050006511992

Modular top hat rail housing of the series CNMB with intermediate floor for membrane keypads or similar optionally with cover and terminal covers. The housing offers various possibilities to integrate PCBs: With the help of guide rails up to 3 PCBs c…

Length 53 mm
Width 90 mm
Height 58 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CNMB-3ST-2-CON
Product type DIN rail casing

Technical data

Length 53 mm
Width 90 mm
Height 58 mm
Content 1 pc(s)
RoHS-compliant Yes
Type CNMB-3ST-2-CON
Product type DIN rail casing

Frequently bought together

Similar products

See and discover other items from category Rail Mount Enclosures