There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Camblock Plus CSTBP254H/11 2.54mm Horizontal Screwless Terminal Block 11p
Our service for you
Technical specifications
Type
CSTBP254H/11
Product type
Print terminal
CS
2.54 mm
Connection
Soldering
Print
Nominal current
10 A
Nominal current - rounded value
10 A
AWG (min.)
28
AWG max.
16
Manufacturer part #
CSTBP254H/11
Content
100 pc(s)
Total number of pins
11
Variants(All information is without VAT, plus shipping costs)
Type
Connection
Camdenboss CSTBP254H/11 Print terminal 100 pc(s)
2694373
This article
CSTBP254H/11
SolderingPrint
Camdenboss CSTBP254H/3 Print terminal 100 pc(s)
2685148
CSTBP254H/3
Screw terminal
Camdenboss CSTBP254H/8 Print terminal 100 pc(s)
2685447
CSTBP254H/8
SolderingPrint
Camdenboss CSTBP254H/4 Print terminal 100 pc(s)
2685448
CSTBP254H/4
SolderingPrint
Camdenboss CSTBP254H/12 Print terminal 100 pc(s)
2685449
CSTBP254H/12
SolderingPrint
Camdenboss CSTBP254H/10 Print terminal 100 pc(s)
2685450
CSTBP254H/10
SolderingPrint
Camdenboss CSTBP254H/9 Print terminal 100 pc(s)
2685836
CSTBP254H/9
SolderingPrint
Camdenboss CSTBP254H/5 Print terminal 100 pc(s)
2685837
CSTBP254H/5
SolderingPrint
Camdenboss CSTBP254H/6 Print terminal 100 pc(s)
2686044
CSTBP254H/6
SolderingPrint
Camdenboss CSTBP254H/7 Print terminal 100 pc(s)
2694371
CSTBP254H/7
SolderingPrint
Features
Rating 10A 300VLength 30.5 mmHorizontal cable entrySchutzablasse abgebaut ist für gebaren AnschlussbuchsenInterlocking moduleEasyily abschließen Sie an einem Anschlußleitung number of polesGuided pin alignment
This text is machine translated.
Description
Features
Rating 10A 300VLength 30.5 mmHorizontal cable entrySchutzablasse abgebaut ist für gebaren AnschlussbuchsenInterlocking moduleEasyily abschließen Sie an einem Anschlußleitung number of polesGuided pin alignment