There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Camblock Plus CSTBP254V/5 2.54mm Vertical Screwless Terminal Block 5p
Our service for you
Technical specifications
Type
CSTBP254V/5
Product type
Print terminal
CS
2.54 mm
Connection
Soldering
Print
Nominal current
10 A
Nominal current - rounded value
10 A
AWG (min.)
28
AWG max.
16
Manufacturer part #
CSTBP254V/5
Content
100 pc(s)
Total number of pins
5
Variants(All information is without VAT, plus shipping costs)
Type
Connection
Camdenboss CSTBP254V/5 Print terminal 100 pc(s)
2685435
This article
CSTBP254V/5
SolderingPrint
Camdenboss CSTBP254V/2 Print terminal 100 pc(s)
2685253
CSTBP254V/2
Screw terminal
Camdenboss CSTBP254V/3 Print terminal 100 pc(s)
2685323
CSTBP254V/3
Screw terminal
Camdenboss CSTBP254V/9 Print terminal 100 pc(s)
2685434
CSTBP254V/9
SolderingPrint
Camdenboss CSTBP254V/4 Print terminal 100 pc(s)
2685436
CSTBP254V/4
SolderingPrint
Camdenboss CSTBP254V/6 Print terminal 100 pc(s)
2685835
CSTBP254V/6
SolderingPrint
Camdenboss CSTBP254V/7 Print terminal 100 pc(s)
2686042
CSTBP254V/7
SolderingPrint
Camdenboss CSTBP254V/11 Print terminal 100 pc(s)
2686043
CSTBP254V/11
SolderingPrint
Camdenboss CSTBP254V/12 Print terminal 100 pc(s)
2694369
CSTBP254V/12
SolderingPrint
Camdenboss CSTBP254V/10 Print terminal 100 pc(s)
2694370
CSTBP254V/10
SolderingPrint
Features
Rating 10A 300VLength 15.2 mmVertical cable entrySchutzablasse abgebaut ist für gebaren AnschlussbuchsenInterlocking moduleEasyily abschließen Sie an einem Anschlußleitung number of polesGuided pin alignment
This text is machine translated.
Description
Features
Rating 10A 300VLength 15.2 mmVertical cable entrySchutzablasse abgebaut ist für gebaren AnschlussbuchsenInterlocking moduleEasyily abschließen Sie an einem Anschlußleitung number of polesGuided pin alignment