Camdenboss CTB3000/3 Print terminal Number of pins (num) 3 2000 pc(s)
CamdenBoss CTB3000/3 3 Way 24A Low Profi
CamdenBoss CTB3000/3 3 Way 24A Low Profi
CamdenBoss CTB3000/3 3 Way 24A Low Profile 45° Terminal Block 5mm Pitch
Highlights & Details
- Content 2000 pc(s)
Facts
- 24A current rating
- 250V voltage rating
- Rising clamp termination
- PCB mounting
- 4mm²wire size
- Nickel plated brass contact material
- Polyamide 66 housing material, grey colour
- Zinc plated steel clamp
- M2.5 steel screw
- UL94-V0 flame retardant moulding
- UL and CE Approved
- Manufacturer's part CTB3000/3
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category PCB Terminals