Camdenboss Pin enclosure - PCB Total number of pins 2 Contact spacing: 5.08 mm CTB9308/2AO 500 pc(s)
Camdenboss CTB9308/2AO Pin enclosure - PCB 500 pc(s)
Camdenboss CTB9308/2AO Pin enclosure - PCB 500 pc(s)
CamdenBoss CTB9308/2AO 2 Way 12A Pluggable Top Entry Header Open 5.08mm Pitch
Highlights & Details
- Content: 500 pc(s)
- Total number of pins: 2
Facts
- Vertical body style 12A current rating, 380V voltage rating Solder termination PCB mounting 2.5mm²wire size Tinned brass contact material Polyamide 66 housing material, green colour 110°C working temperature Polarised mouldings UL94-V0 flame retardant moulding 2.5mm²cable entry Anti solder wicking Guided pin alignment Manufacturer's part CTB9308/2AO
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems