Camdenboss Pin enclosure - PCB Total number of pins 8 Contact spacing: 5 mm CTB9350/8A 25 pc(s)
Camdenboss CTB9350/8A Pin enclosure - PCB 25 pc(s)
Camdenboss CTB9350/8A Pin enclosure - PCB 25 pc(s)
CamdenBoss CTB9350/8A 8 Way 12A Pluggable Side Entry Header Closed 5mm Pitch
Highlights & Details
- Content: 25 pc(s)
- Total number of pins: 8
Facts
- Horizontal body style 12A current rating, 320V voltage rating Solder termination PCB mounting 2.5mm²wire size Tinned phosphor bronze contact material Polyamide 66 housing material Working temperature 100°C UL94-V0 flame retardant moulding M3 steel screws UL, CUL, VDE and CE approved Manufacturer's part CTB9350/8A
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems