
Quick charger CM-3298
Highlights & Details
- USB charging output
- Trickle charging
- Battery refresh function
Technical specifications
- Charging current USB 500 mA
- Matching rechargeable battery
NiCd
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
8
- AAA
6
- AA
6
- Size C
4
- Size D
4
- 9 V
2
- Operating voltage
100 - 240 V
- Charging current (AAA)
500 mA
- Charging current (AA)
1000 mA
- Charging current (C)
1000 mA
- Charging current (mono)
1000 mA
- 9 V battery charging current
70 mA
- Charger features
Faulty battery detection
Battery refresher/regenerator
Individual slot monitoring
Discharger function
Trickle charging
Graphic display
Battery voltage based auto switch-off
Timer settings
Battery temperature monitoring
USB slot
- Weight
528 g
Documents & Downloads
Datasheet
Datasheet 1557891 Camelion CM-3298 Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
User & Safety Instructions
User & Safety Instructions 1557891 Camelion CM-3298 Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Description
This text is machine translated.
Features
- Minus-delta U auto shutdown
- USB charging output
- Battery-Defect recognition
- Battery refresh function
- Individual slot monitoring
- Discharge function
- Trickle charging
- LC display
- Safety timer
- Overheating protection
- Reverse polarity protection
- Circuit breaker
- Voltage input range: 100 - 240 V
Scope of delivery
- CM -9298
- User manual.




