
Highlights & Details
- Printer, scanner, copier
- 6.2 cm colour display and memory card slots
- Faster printing documents and photos
- Supports Apple AirPrint and printing from suitable mobile devices
- PIXMA Cloud link and Google Cloud Print
- Borderless printing up to DIN A4
- Compact housing design
- Make copies without using a PC
- Simple front loading for ink and paper
- Optional XL ink cartridges for economical printing
- Extensive software package with Full HD Movie Print and my image garden (creative software)
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
9.9 pages/min
- Print speed (colour)
5.7 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
100 Sheet
- Scan resolution
1200 x 2400 dpi
- Scan area/width (max.)
210 x 297 mm
- Interfaces
USB
Wi-Fi
- Display
6.2 cm colour display
- Features
AirPrint-compatible
Duplex printing
Colour display
Memory card reader
Wi-Fi-compatible
- Supported memory cards
SD
SDHC
Memory Stick
Memory Stick Duo
Memory Stick PRO
- Related consumables
Canon Ink Cartridges
PG-540 black
PG-540XL black (higher capacity)
CL-541 colour
CL-541XL colour (higher capacity)
- Type
Colour
- Width
449 mm
- Height
152 mm
- Depth
304 mm
- Dim
(W x H x D) 449 x 152 x 304 mm
- Weight
5.7 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
Yes
- Duplex unit
Yes
- Single tank
No
- Fax mode
No
- Print from camera
No
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- Series
Pixma
Documents & Downloads
Datasheet
Datasheet 882967 Canon Pixma MG 4250 Multifunction printer A4 Printer, scanner, copier Wi-Fi, Duplex
User & Safety Instructions
User & Safety Instructions 882967 Canon Pixma MG 4250 Multifunction printer A4 Printer, scanner, copier Wi-Fi, Duplex
Description
Compact and modern multi-function system with printing, scanning and copying functions. Equipped with automatic duplex printing, color display and WLAN, it offers also the printing from smartphones and from the Internet and it supports Apple AirPrint.
PIXMA Cloud Link
Even more versatility, PIXMA Cloud link for the printing of content directly via the Internet. Print your favorite photos directly from your online photo albums on the CANON iMAGE GATEWAY site or Google Picasa - all without a PC. From the PIXMA Cloud, you can download a calendar, stationery or other templates. With Google Cloud Print can be google documents, Gmails, photo and PDF attachments print practically everywhere.
Ready for smartphones and tablet
For even more flexibility there is the Canon Easy-PhotoPrint App, with the practically everywhere in the house of the smartphone and tablet press, but also directly on one of these devices can be scanned. With the Apple AirPrint support, the photos, E-mails, websites and other documents wirelessly from your iPhone, iPad or iPod touch.
Cost-saving optional XL ink cartridges
Now even more save: XL ink cartridges enable the printing of more pages than the standard cartridges and thus increase the replacement interval - ideal for all, who are much on the press. With the optional FINE XL ink cartridges, you can save up to 50% of printing costs per page.
Creative software
So beautiful memories long alive: The Software My Image Garden offers numerous functions, such as the organization of the recordings via face recognition or creative layout proposals for the printing of photos. Via this central software platform is also the scan, the creation of PDFs and access to online services easily. The Print Your Days App allows you to print photos directly from Facebook.
Paper and energy saving
Using Auto Duplex printing, the paper consumption is clearly reduced and the two-sided pages see also very professional. Auto Power On, the device switches off automatically when a print job arrives and auto power-off saves energy by the device itself, if it has not been used for a longer period of time.
Fast, high-quality print
The FINE print heads with ink for up to 2 pico-liter fine ink droplets enables a print resolution of up to 4,800 dpi for high level of detail. The high document printing speed of up to 9.9 ISO pages per minute in black and white or 5.7 ISO-pages per minute in color (ESAT, A4) enables the output of a copy in just 20 seconds. Ideal for fast, high-quality printing documents and photos at home.
Print pictures from films
Canon Full HD Movie Print software lets you turn the most beautiful moments from HD movies which you have filmed using a Canon digital camera into brilliant photo prints.
This text is machine translated.
Features
- Scanning functions: Scan-to-PC, document scan (PDF, "Compact PDF", JPEG, TIFF, PNG), Photo (JPEG, TIFF, PNG) scan, Auto Scan Mode, Scan to PDF with optional password protection, Text (OCR), scan and stitch, Scan-to-Cloud, Scan to E-Mail, Scan-to-memory card
- Software included: MP driver including Scanning Utility, My Image Garden, access to CREATIVE PARK PREMIUM, Full HD Movie Print, Quick Menu, Easy-Web Print EX (Download).
Scope of delivery
- Package includes cartridges, power cable, software.
Hints
System requirements
- From Windows® XP SP3, MacOS X 10.5.8 onwards.





