
SELPHY CP1300 Photo Printer, dye-sublimation, 300 dpi, white
Highlights & Details
- Compact, Mobile WLAN Photo Printer
- Ideal for unique prints of smart phones, cameras, and many other compatible devices
- Large 8.1 cm folding-LCD with optimized display
- Supports Apple AirPrint and MOPRIA Print Service for Android
- With a particularly tough photo prints in laboratory quality stay alive long memories
- Creative and very easy to use
- Selection adjustable pressure finish with standard photo paper
Technical specifications
- Print modes: Select & Press (Selection of individual pictures and number of copies for a collective print process), all print pictures (selection of all images and number of copies for a collective print process), DPOF-pressure, reprint, passport photo printing (standard, custom format/Dual)
- Print Functions: Print Finish: high gloss, semi-gloss (Sample 1 / 2 / 3)
- Image layout: edges (with edge/borderless), page layout (1 / 2 / 4 / 8 images per page, 2 images per page fixed size (background (white/black)/Center), 2 x 6 photo strips, index sheets, Collage (8 / 20 images per page (multiple mobile devices can be used via the Canon PRINT app on the printer)/orientation (Landscape/portrait)/Background (white/black))
- Image editing: automatic image optimization with scene and face recognition, iContrast, brightness (7 stages, from -3 to +3), color adjustment (7 stages (C-R) x 7 levels (Y-B)), smooth skin, My Colors (strong/Neutral/Diafilm/sepia/Black/White/off), red-eye correction, picture cut
- Product type
Photo printer
- Supported memory cards
SD
SDHC
SDHC Wireless
SDXC
- Print speed (photo)
Postcard Size 148 x 100 mm in approx. 47 s
- Interfaces
USB
USB A (Host)
Wi-Fi
- Paper size (max.)
148 x 100 mm
- Print resolution
300 x 300 dpi
- Paper volume
18 Sheet
- Related consumables
Canon
KP-36 IP 148 x 100 mm (post card format, 36 sheets)
KP-108 IN (Post Card Format 148 x 100 mm, 108 sheets)
- Weight
860 g
- No. of feeders
1
- Type
Colour
- Display
8.1 cm colour display
- Printing technology
Dye-sublimation
- Features
Colour display
Camera Direct Print
Memory card reader
USB printing
Wi-Fi-compatible
- Functions
Printer
- Suitable for
High-quality photo printing
- Factory colour
White
- Width
181 mm
- Height
63 mm
- Depth
136 mm
- Series
Selphy CP
Documents & Downloads
Datasheet
Datasheet 1601033 Canon Selphy CP 1300 white Photo printer Print resolution: 300 x 300 dpi Paper size (max.): 148 x 100 mm
Description
Design and print you beautiful photos from your smartphone, digital camera, an SD card and much more - with the easy-to-use SELPHY Compact Photo Printer.
Quick photo prints in laboratory quality from mobile devices and other data sources
Press immediately in excellent quality - long-lasting prints from compatible smartphone or from the camera wherever you are - with this mobile WLAN Photo Printer. Share precious memories in a unique way with a wide range of layout and Shuffle options.
Intelligent press
Faster wireless printing with the Canon PRINT app, Mopria™, Apple AirPrint™ and WLAN button. Simultaneously from multiple smartphones the pictures with the Party Shuffle feature combine.
Long-lasting quality
With the thermal sublimation printing in less than a minute you get high quality photo prints with vivid colors and long durability. The automatic image optimization provides for easy and great pictures.
Create unique images
Unique photo prints are quickly with numerous layout and Shuffle options designed, including photo strip in the style of a photo-breaker and passport photos.
Press on the move
The printer is so compact that it they always and everywhere can print high-quality photos in laboratory quality. With the optionally available battery with increased range can be move up to 54 photo prints.
Selection adjustable pressure finish with standard photo paper
A special coating protects against splashes, dirt and the prints from fading of colors, so that they are in the photo album up to 100 years color will remain stable. Alternatively, three different matt gloss finish options, which is much better protect against fingerprints and photos from the laboratory is similar, without taking the consumption material must be replaced.
This text is machine translated.
Scope of delivery
- SELPHY CP 1300
- Paper cassette CP 400 (for paper in the post card format)
- Compact power adapter CA-CP200B
- Power cord
- User Manuals










