Technical data
Max. audio capacity | 100 W |
---|---|
Power handling (sinus) | 50 W |
Min. frequency | 38 Hz |
Max. frequency | 150 Hz |
Frequency range | 38 Hz - 150 Hz |
Colour | Black |
Width | 240 mm |
Height | 400 mm |
Depth | 400 mm |
Weight | 9.8 kg |
Dim | (W x H x D) 240 x 400 x 400 mm |
---|---|
Product type | Hi-Fi subwoofer |
Canton AS 2020 SC active subwoofer
Highlights & Details
- Active subwoofer system
- Power RMS/Max 50/100 W.
- 20 cm (8 inch) cellulose graphite chassis
- Automatic on/off
- This text is machine translated.
Facts
- Principle
- Bandpass
- Nominal / music power
- 50 / 100 watts
- Transmission range
- 38…150 Hz
- Crossover frequency
- 65…150 Hz (adjustable)
- Adjustable volume
- Adjustable crossover frequency
- SC technology (bass equalization).
Delivery
- 1 x AS 2020 SC
- 1 x Operating manual
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Subwoofers