Canton Chrono 70 Free-standing speaker White 170 W 25 Hz - 40000 Hz 1 pc(s)
What makes the new Chrono better?In the new Chrono series, high-quality titanium chassis from the Vento series are used in the middle and bass range. A new double cone diaphragm with a continuous diaphragm surface is also used in the bass range of th…
- Warranty: 24 months
- Manufacturer: Canton
What makes the new Chrono better?In the new Chrono series, high-quality titanium chassis from the Vento series are used in the middle and bass range. A new double cone diaphragm with a continuous diaphragm surface is also used in the bass range of th…
- Warranty: 24 months
- Manufacturer: Canton
Technical data
Content | 1 pc(s) |
---|---|
Max. audio capacity | 170 W |
Power handling (sinus) | 110 W |
Min. frequency | 25 Hz |
Max. frequency | 40000 Hz |
Frequency range | 25 Hz - 40000 Hz |
Impedance | 4-8 Ω |
SPL | 87.5 dB |
Colour | White |
Width | 190 mm |
Height | 950 mm |
---|---|
Depth | 280 mm |
Weight | 17 kg |
Dim | (W x H x D) 190 x 950 x 280 mm |
Product type | Free-standing speaker |
Canton Chrono 70 Standing loudspeaker
What makes the new Chrono better?
In the new Chrono series, high-quality titanium chassis from the Vento series are used in the middle and bass range. A new double cone diaphragm with a continuous diaphragm surface is also used in the bass range of the Chrono 90 and Chrono 80 floorstanding loudspeakers. The housings of the standing loudspeakers have become deeper; the large standing loudspeaker Chrono 90 has space in the new Chrono series for a larger woofer chassis with 200mm diameter. The flat base construction with bass reflex opening radiating toward the back represents a new type of loudspeaker in the overall appearance.
This text is machine translated.
Highlights & Details
- 3-way bass reflex
- Load capacity RMS/max. 110/170 W.
- Aluminum manganese tweeter system
- Titanium-deep and mid-tone membranes
Facts
- Aluminum manganese tweeter system
- Titanium-deep and mid-tone membranes
- Wave-Sicken-Technology
- Screwless black speaker rings
- Fabric cover, removable
- Massive high-gloss sound wall
- Housing surface with high-quality structural foil in black.
Delivery
- Canton Chrono 70
- Device feet spikes
- Rubber self-adhesive device feet
- Fabric cover
- User manual.
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers