Canton Chrono SL 526.2 Bookshelf speaker White 100 W 33 Hz - 40000 Hz 1 Pair
New features Chrono SL. 2 The new Chrono SL .2 with its screwless diamond-cut aluminum rings has an even more clean look: In combination with elaborately designed paint surfaces, the series speakers look like a single piece of equipment. The floor st…
- Warranty: 24 months
- Manufacturer: Canton
New features Chrono SL. 2 The new Chrono SL .2 with its screwless diamond-cut aluminum rings has an even more clean look: In combination with elaborately designed paint surfaces, the series speakers look like a single piece of equipment. The floor st…
- Warranty: 24 months
- Manufacturer: Canton
Technical data
Content | 1 Pair |
---|---|
Max. audio capacity | 100 W |
Power handling (sinus) | 60 W |
Min. frequency | 33 Hz |
Max. frequency | 40000 Hz |
Frequency range | 33 Hz - 40000 Hz |
Impedance | 4-8 Ω |
SPL | 85 |
Colour | White |
Width | 170 mm |
Height | 295 mm |
---|---|
Depth | 260 mm |
Weight | 6 kg |
Dim | (W x H x D) 170 x 295 x 260 mm |
Product type | Bookshelf speaker |
Canton Chrono SL 526.2 compact loudspeaker
New features Chrono SL. 2
The new Chrono SL .2 with its screwless diamond-cut aluminum rings has an even more clean look: In combination with elaborately designed paint surfaces, the series speakers look like a single piece of equipment. The floor standing speakers feature a double cone diaphragm with a continuous diaphragm surface in the low-bass range for a clean look. The standing loudspeakers also get more volume thanks to a larger casing depth.
This text is machine translated.
Highlights & Details
- 2-way compact speaker
- Power handling capacity RMS/max. 60/100 W.
- Ceramic tweeter system
- Titanium-deep and mid-tone membranes
Facts
- Ceramic tweeter system
- Titanium-deep and mid-tone membranes
- Wave-Sicken-Technology
- High-quality internal wiring
- BI-wiring connection terminal
- Screwless Diamond-Cut aluminum rings
- Cloth cover with magnetic attachment
- Housing surfaces in "high gloss".
Delivery
- Canton Chrono SL 526.2
- Equipment Feet
- Cloth cover (magnetic)
- User manual.
- Warranty: 24 months
- Manufacturer: Canton
Comments
Stand is not included in the delivery!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers