Canton Ergo 620 Bookshelf speaker Black 130 W 3000 Hz - 40000 Hz 1 Pair

  • Item no.: 2148857
  • Manufacturer no.: 02494
  • EAN: 4010243024943

Canton 02494 Bookshelf speaker 1 Pair

  • Warranty: 24 months
  • Manufacturer: Canton
  • Item no.: 2148857
  • Manufacturer no.: 02494
  • EAN: 4010243024943

Canton 02494 Bookshelf speaker 1 Pair

  • Warranty: 24 months
  • Manufacturer: Canton
Content 1 Pair
Max. audio capacity 130 W
Power handling (sinus) 70 W
Min. frequency 3000 Hz
Max. frequency 40000 Hz
Frequency range 3000 Hz - 40000 Hz
Impedance 4 Ω
SPL 86
Colour Black
Width 205 mm
Height 340 mm
T 275 mm
Weight 7.5 kg
Product type Bookshelf speaker

Technical data

Content 1 Pair
Max. audio capacity 130 W
Power handling (sinus) 70 W
Min. frequency 3000 Hz
Max. frequency 40000 Hz
Frequency range 3000 Hz - 40000 Hz
Impedance 4 Ω
SPL 86
Colour Black
Width 205 mm

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers