Technical data
Type | Square |
---|---|
RMS capacity | 60 W |
Max. load | 110 W |
Impedance | 8 Ω |
Max. sound pressure | 86 dB |
Features | 2-way |
Frequency range | 43 - 40000 Hz |
Colour | White |
Weight | 3.6 kg |
Product type | Wall speaker |
Canton GLE 417.2 OnWall Loudspeaker
Highlights & Details
- 2-way bass reflex with passive diaphragm
- Load carrying capacity RMS/max. 60/110 W.
- Integrated wall bracket
- 1 x 130 mm, aluminum (wave surround) woofer
- 1 x 130 mm, aluminum (passive) woofer
- 1 x 25 mm, aluminum manganese tweeter
- This text is machine translated.
Delivery
- Canton GLE 417.2
- Fabric cover (black)
- User manual.
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceiling & Wall-mount Speakers