Canton Plus GX.3 Bookshelf speaker Silver 100 W 45 Hz - 26000 Hz 1 Pair
These 2-way loudspeakers are the best proof that excellent sound can come out of the smallest speakers. These compact loudspeakers can be set up anywhere. The Plus GX impresses in both in home theatre as well as HiFi settings.3 by natural sound and b…
- Warranty: 24 months
- Manufacturer: Canton
These 2-way loudspeakers are the best proof that excellent sound can come out of the smallest speakers. These compact loudspeakers can be set up anywhere. The Plus GX impresses in both in home theatre as well as HiFi settings.3 by natural sound and b…
- Warranty: 24 months
- Manufacturer: Canton
Documents & Downloads
Canton Plus GX.3 shelf speaker
These 2-way loudspeakers are the best proof that excellent sound can come out of the smallest speakers. These compact loudspeakers can be set up anywhere. The Plus GX impresses in both in home theatre as well as HiFi settings.3 by natural sound and balance. The housing is texture varnished and has a metal grille front panel.
Highlights & Details
- Maximum Load capacity 100 W
- Integrated Tweeter protection
- Inclusive of wall holder
Facts
- Woofer: 110 mm
- Tweeter: 25 mm
- Crossover frequency: 2500 Hz.
Delivery
- Wall bracket
- Warranty: 24 months
- Manufacturer: Canton
Comments
The wall bracket does not correspond to the packaging.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers