Technical data
Max. audio capacity | 380 W |
---|---|
Power handling (sinus) | 200 W |
Min. frequency | 20 Hz |
Max. frequency | 200 Hz |
Frequency range | 20 Hz - 200 Hz |
Colour | White |
Width | 360 mm |
Height | 475 mm |
Depth | 500 mm |
Weight | 24 kg |
Dim | (W x H x D) 360 x 475 x 500 mm |
---|---|
Product type | Hi-Fi subwoofer |
Canton SUB 12.4 active subwoofer
Highlights & Details
- Active subwoofer system
- Bass reflex with passive diaphragm
- RMS power/max. 200/380 W
- This text is machine translated.
Facts
- 1 x 310 mm, aluminum (wave bead)
- 1 x 310 mm, aluminum (passive)
- 2 high-level inputs (loudspeaker cable)
- 2 low-level inputs (phono)
- Automatic on/off
- Adjustable volume
- Adjustable phase adjustment
- Adjustable crossover frequency
- SC technology
- Long front cover.
Delivery
- Canton SUB 12.4
- Fabric cover
- Power cord
- User manual.
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Subwoofers