Technical data
Max. audio capacity | 280 W |
---|---|
Power handling (sinus) | 200 W |
Min. frequency | 30 Hz |
Max. frequency | 200 Hz |
Frequency range | 30 Hz - 200 Hz |
Colour | White |
Width | 270 mm |
Height | 333 mm |
Depth | 295 mm |
Weight | 8.5 kg |
Dim | (W x H x D) 270 x 333 x 295 mm |
---|---|
Product type | Hi-Fi subwoofer |
Canton SUB 601 active subwoofer
Highlights & Details
- Active subwoofer system
- RMS power/max. 200/280 W
- 1 x 210 mm, Cellulose/Graphite (Downfire) Chassis
- Closed
- This text is machine translated.
Facts
- 2 high-level inputs (loudspeaker cable)
- 2 low-level inputs (phono)
- Automatic on/off
- Adjustable volume
- Adjustable phase adjustment
- Adjustable crossover frequency
- SC technology
Delivery
- Canton SUB 601
- Power cord
- User manual.
- Warranty: 24 months
- Manufacturer: Canton
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Subwoofers