Canton Vento 836.2 Bookshelf speaker Black 150 W 27 Hz - 40000 Hz 1 Pair
What makes the Vento.2 even betterIn addition to the first-class tweeter system made of ceramic and faithful titanium membranes, the Vento .2 series offers a new look with modern screwless diamond-cut aluminum rings. In the low-frequency range, the l…
- Warranty: 24 months
- Manufacturer: Canton
What makes the Vento.2 even betterIn addition to the first-class tweeter system made of ceramic and faithful titanium membranes, the Vento .2 series offers a new look with modern screwless diamond-cut aluminum rings. In the low-frequency range, the l…
- Warranty: 24 months
- Manufacturer: Canton
Technical data
Content | 1 Pair |
---|---|
Max. audio capacity | 150 W |
Power handling (sinus) | 80 W |
Min. frequency | 27 Hz |
Max. frequency | 40000 Hz |
Frequency range | 27 Hz - 40000 Hz |
Impedance | 4-8 Ω |
SPL | 87 dB |
Colour | Black |
Width | 220 mm |
Height | 360 mm |
---|---|
Depth | 300 mm |
Weight | 8.7 kg |
Dim | (W x H x D) 220 x 360 x 300 mm |
Product type | Bookshelf speaker |
Canton Vento 836.2 compact loudspeaker
What makes the Vento.2 even better
In addition to the first-class tweeter system made of ceramic and faithful titanium membranes, the Vento .2 series offers a new look with modern screwless diamond-cut aluminum rings. In the low-frequency range, the large standing loudspeakers feature a double cone diaphragm with a continuous diaphragm surface, which together with the larger housing volume and a stronger waist on the bow form provides for an even larger and detailed sound.
This text is machine translated.
Highlights & Details
- 2-way compact speaker
- Load capacity RMS/max. 80/150 W.
- Ceramic tweeter system
- Titanium-deep and mid-tone membranes
Facts
- Ceramic tweeter system
- Titanium-deep and mid-tone membranes
- Wave-Sicken-Technology
- Screwless Diamond-Cut aluminum rings
- High-quality connection terminal
- Black tapered spacer
- New, modern base construction with elegant chamfer
- Cloth cover with magnetic attachment
- Housing made of multi-layer laminate
- Housing surfaces in "high gloss".
Delivery
- Vento 836.2
- Rubber self-adhesive device feet
- Cloth cover with magnetic holder
- User manual.
- Warranty: 24 months
- Manufacturer: Canton
Comments
Stand not included in delivery!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers