Caramba 60320510 Leak detector spray 400 ml

  • Item no.: 805699
  • Manufacturer no.: 60320510
  • EAN: 4009076032058

Detection of leaks in gas and compressed air systems.

This text is machine translated.

  • Item no.: 805699
  • Manufacturer no.: 60320510
  • EAN: 4009076032058

Detection of leaks in gas and compressed air systems.

This text is machine translated.

Hazard Statement

Signal word

Attention
GHS / H Hazard Statements
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

Frequently bought together

Similar products

See and discover other items from category Chemical & General Cleaning