Caramba Intensiv 6285001 Gas duster flammable 270 ml
Removes dust particles on sensitive surfaces.
This text is machine translated.
Removes dust particles on sensitive surfaces.
This text is machine translated.
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material. (H 222)
- H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
- P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
- P 211: Do not spray on an open flame or other igntion source. (P 211)
- P 271: Use outdoors or in a well-ventilated area only. (P 271)
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
- P 501: Dispose of contents/container at …. (P 501)
Compressed air spray
Removes dust particles on sensitive surfaces.
This text is machine translated.
Facts
- Pure and dry compressed gas
- For the cleaning of electronic components/systems
- With 360° valve
- Increased wind intensity
- Stable gas pressure to the complete draining
- Flammable, CFC-free, colorless, odourless, solvent free.
Comments
Customer reviews
Similar products
See and discover other items from category Gas Dusters