Carrera RC 370162111 Mario Kart™ Donkey Kong-Kart 1:16 RC model car for beginners Electric Road version
He drifts now with new momentum to the curves-operated by the night-black controller. With the new control unit can be even better exploit the 2.4 GHz Digital proportional technology and thus creates Donkey Kong™ even the narrow curve.This text is ma…
- Warranty: 24 months
- Manufacturer: Carrera RC
He drifts now with new momentum to the curves-operated by the night-black controller. With the new control unit can be even better exploit the 2.4 GHz Digital proportional technology and thus creates Donkey Kong™ even the narrow curve.This text is ma…
- Warranty: 24 months
- Manufacturer: Carrera RC
Technical data
Age category | 6 years and over |
---|---|
Length | 340 mm |
Battery life | 40 min |
Motor type | Brushed |
Engine type | Electric |
Model craft type | Road version |
Scale | 1:16 |
Manufacturer part # | 370162111 |
Type | Mario Kart™ Donkey Kong Kart |
Charging time | 80 min |
Top speed | 20 km/h |
---|---|
Frequency | 2,4 GHz |
Model type | 100% RtR |
Product type | RC model car for beginners |
1:16 Electric Model Car Mario Kart™ Donkey Kong Kart
He drifts now with new momentum to the curves-operated by the night-black controller. With the new control unit can be even better exploit the 2.4 GHz Digital proportional technology and thus creates Donkey Kong™ even the narrow curve.
This text is machine translated.
Highlights & Details
- Dynamic Figure Movement
- Splashproof
- 2.4 GHz technology
Facts
- Continuously variable control
- 7.4 V 700 mAH Li-ion battery
- 8.4 V 500 mA plug charger
- 2 AAA batteries
Delivery
- Model car
- Radio control
- Battery
- Battery charger
- 2 AAA batteries
- User manual.
- Warranty: 24 months
- Manufacturer: Carrera RC
Comments
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed! To be used under the direct supervision of adults.Frequently bought together
Customer reviews
Similar products
See and discover other items from category RC Model Cars