Carson Modellsport 907673 1:14 Gabelstapl. Linde 2.4G 100%RTR gelb 1:14 Electric RC scale model for beginners 100% RtR
1:14 fork-lift trucks. Linde 2.4G 100%RTR yellowThe CARSON MODEL SPORT fork-lift truck Linde H 40 D yellow is a completely functional RC model that can lift loads up to 350 g. The forklift is remote controlled by a 2.4 GHz 6-channel panel transmitter…
1:14 fork-lift trucks. Linde 2.4G 100%RTR yellowThe CARSON MODEL SPORT fork-lift truck Linde H 40 D yellow is a completely functional RC model that can lift loads up to 350 g. The forklift is remote controlled by a 2.4 GHz 6-channel panel transmitter…
1:14 fork-lift trucks. Linde 2.4G 100%RTR yellow
1:14 fork-lift trucks. Linde 2.4G 100%RTR yellowThe CARSON MODEL SPORT fork-lift truck Linde H 40 D yellow is a completely functional RC model that can lift loads up to 350 g. The forklift is remote controlled by a 2.4 GHz 6-channel panel transmitter. In addition to the driving functions, the truck has a fully functional fork lift as well as a light and sound module. Driver figure, a pallet with cargo and driving/transmitter batteries are included. Power is supplied by 9 AA batteries (included), 5 in the truck and 4 in the remote control.
This text is machine translated.
Highlights & Details
- Lifting tree controllable via transmitterSwitchable LED - LightingFlashing warning light6-channel 2.4 GHz remote control
Facts
- Sound module for realistic driving noiseLifts loads up to 350 gramsOPTIONAL ACCESSORIES:500609042 AA batteries 1.2 V/2100mAh
Delivery
- Ready to drive model, 2.4 GHz remote control system m. Carrying strap
- Driver figure
- Pallet W. Loaded good, 9x LR6/AA batteries for transmitter and vehicle
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Functional Models