Carson Modellsport Virus Race 4.2 Brushless 1:8 RC model car Electric Buggy 4WD 100% RtR 2,4 GHz Incl. batteries and ch
Racing power at its best!The Virus Race 4.2 4S Brushless 100% RTR is made for dusty off-road slopes with its optimized race chassis and powerful brushless drive. To protect the steering servo from moisture, the housing has been sealed. The robust 3 m…
Racing power at its best!The Virus Race 4.2 4S Brushless 100% RTR is made for dusty off-road slopes with its optimized race chassis and powerful brushless drive. To protect the steering servo from moisture, the housing has been sealed. The robust 3 m…
1:8 Virus Race 4.2 4S Brushless 100% RTR
Racing power at its best!
The Virus Race 4.2 4S Brushless 100% RTR is made for dusty off-road slopes with its optimized race chassis and powerful brushless drive. To protect the steering servo from moisture, the housing has been sealed. The robust 3 mm aluminum chassis is extra slim, massive control arm and circumferential dirt deflectors provide for eight minutes of full driving pleasure. The 2100 kV Hobbywing brushless motor delivers massive power to the all-wheel drive and catapults the 4.2 on top speeds of up to 80 km/h. Big Bore aluminum oil pressure damper and an extra low center of gravity ensure perfect grip. The ready-to-drive model is delivered with a 2.4 GHz RC remote control system, 2x LiPo driving batteries 7.4 V / 3000 mAh, a LiPo compact charger, 4x transmitter batteries as well as detailed instructions. Buy - Shop - Drive!
This text is machine translated.
Highlights & Details
- Speed up to 80 km/h.
- Travel time 8 min.
- 100 A Hobbywing brushless set 4S
Facts
- 3 differentials
- Extra slim 3 mm aluminum chassis
- 2.4 GHz RC system including fail-safe
- 100 A Hobbywing brushless set 4S
- 9 kg steering servo with metal drive
- Extensively designed body.
Delivery
- Ready to drive model
- 2.4 GHz RC system
- 2 x LiPo drive batteries 7.4 V/3000 mAh
- Charger LiPo-Compact
- 4 x transmitter batteries
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Off-road Model Cars