Highlights & Details
1:10 Nitro VW Scirocco 2.4 GHz RtR
- 2.4 GHz remote control
- All-wheel drive
- Inclusive of Fail Safe
Technical specifications
- Type
VW Scirocco 24hour Nürburgring
- Product type
RC model car
- Model craft type
Road version
- Engine size
2,5 cm³
- Scale
1:10
- Motor power
1.2 BHP
- Motor power
0.9 kW
- Drive
4WD
- Motor type
Force
- Dim
(L x W x H) 420 x 195 x 134 mm
- Model version
RtR
- Speed (max.)
60 km/h
- Wheelbase
258 mm
- Weight
1700 g
- Engine type
Nitro
- Age category
14 years and over
- Ground clearance
16 mm
- Chassis
CV-10
- Remote control
Rotary knob system
- Frequency
2,4 GHz
- Model
VW Scirocco
- Width
195 mm
- Height
134 mm
- Length
420 mm
- Tyre width
26 mm
- Tyre Ø
65 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 395836 Carson Modellsport VW Scirocco 24 Stunden Nürburgring 1:10 RC model car Nitro Road version 4WD RtR 2,4 GHz
User & Safety Instructions 395836 Carson Modellsport VW Scirocco 24 Stunden Nürburgring 1:10 RC model car Nitro Road version 4WD RtR 2,4 GHz
Description
This text is machine translated.
Features
- All-wheel drive
- Tuning springs with Dampers
- Foam bumper
- Camber and Toe adjustable
- Big Wheel Drive ready glued profile tires
- Pivot -Ball Suspension front / rear
- 75 ml tank
- 2.5 ccm Force High power-nitromotor
- Tuned pipe with Bend
- Blue anodized aluminum chassis with lowered suspension coils
- Steel bevel gear differential
- Splash-protected and dust-proof RC-Box.
- Supported by ball bearings
- 2.4 GHz remote control.
Scope of delivery
- Model car
- Radio control
- User manual.