cartrend OBD II diagnostics tool 80234

  • Item no.: 857126
  • Manufacturer no.: 80234
  • EAN: 4038373802347

The device detects 8000 different error messages of the codes P0, P2, P3 and U0 and the vehicle-specific codes P1, P3 and U1 of Audi, BMW, Ford, Mercedes Benz, Opel, VW, KIA, Honda, Hyundai, Nissan, Mazda, Mitsubishi, Toyota, Chrysler, etc. For all p…

Suitable for All vehicles with OBD II sockets
Weight 250 g
Width 71 mm
Height 21 mm
Length 112 mm
Power supply Via OBD2 slot
Product type OBD II diagnostics tool

Technical data

Suitable for All vehicles with OBD II sockets
Weight 250 g
Width 71 mm
Height 21 mm
Length 112 mm
Power supply Via OBD2 slot
Product type OBD II diagnostics tool

Frequently bought together

Similar products

See and discover other items from category Car Diagnostics & OBD Scanners