CasaFan Classic Royal 103 BA Ceiling fan (Ø x H) 103 cm x 230 mm Wing colour: Walnut Case colour (details): Brown
CasaFan brand ® Classic ROYAL 103 BA, ceiling fan, Paint Brown antique, 5 wing walnut (either 4 or 5 wings can be mounted), Ø 103 cm, max. 48 Watt, 3-step pull switch, Forward/Reverse run via sliding switch, gewuchteter motor, 230V 50Hz, quiet runnin…
CasaFan brand ® Classic ROYAL 103 BA, ceiling fan, Paint Brown antique, 5 wing walnut (either 4 or 5 wings can be mounted), Ø 103 cm, max. 48 Watt, 3-step pull switch, Forward/Reverse run via sliding switch, gewuchteter motor, 230V 50Hz, quiet runnin…
Ceiling Fan Classic Royal 103 Brown antique
CasaFan brand ® Classic ROYAL 103 BA, ceiling fan, Paint Brown antique, 5 wing walnut (either 4 or 5 wings can be mounted), Ø 103 cm, max. 48 Watt, 3-step pull switch, Forward/Reverse run via sliding switch, gewuchteter motor, 230V 50Hz, quiet running, high-quality ball bearings, a distance of 270 or 210 mm (without wing-ceiling ceiling rod), reversing blades with one-sided rattan lining - optionally with or without rattan inlay visible to install, for lights mounting prepared, even for the slopes up to 38°, especially flat installation without ceiling rod, accessories such as blades in other decors, longer ceiling rods for high rooms or angled, remote controls, mounting light or a wall switch.
This text is machine translated.
Highlights & Details
- 5 reversible blades
- Can be mounted either 2.4 or 5 Wing
- 3-stage pull switch
- This text is machine translated.
Delivery
- Ceiling fan with 5 Wings
Comments
Forward/Reverse run via sliding switch.Customer reviews
Similar products
See and discover other items from category Ceiling Fans