CasaFan Classic Royal 132 MP Ceiling fan (Ø x H) 132 cm x 230 mm Wing colour: Antique oak Case colour (details): Brass
CasaFan brand ® Classic ROYAL 132 MP, ceiling fan, polished brass, 5 wing oak antique (either 4 or 5 wings can be mounted), Ø 132 cm, 230 V~ 50 Hz, max. 56 Watt, 3-stage pull switch, Forward/Reverse run via sliding switch, gewuchteter engine, quiet r…
CasaFan brand ® Classic ROYAL 132 MP, ceiling fan, polished brass, 5 wing oak antique (either 4 or 5 wings can be mounted), Ø 132 cm, 230 V~ 50 Hz, max. 56 Watt, 3-stage pull switch, Forward/Reverse run via sliding switch, gewuchteter engine, quiet r…
Ceiling Fan Classic Royal 132, polished brass
CasaFan brand ® Classic ROYAL 132 MP, ceiling fan, polished brass, 5 wing oak antique (either 4 or 5 wings can be mounted), Ø 132 cm, 230 V~ 50 Hz, max. 56 Watt, 3-stage pull switch, Forward/Reverse run via sliding switch, gewuchteter engine, quiet running, high-quality ball bearings, a distance of 280 or 210 mm (without wing-ceiling ceiling rod), reversing blades with one-sided rattan lining - optionally with or without rattan inlay visible to install, for lights mounting prepared, even for the slopes up to 38°, especially flat installation without ceiling rod, accessories such as blades in other decors, longer ceiling rods for high rooms or angled, remote controls, mounting light or a wall switch.
This text is machine translated.
Highlights & Details
- 5 reversible blades
- Can be mounted either 2.4 or 5 Wing
- 3-stage pull switch
- This text is machine translated.
Delivery
- Ceiling Fan
- Fixings
- User manual.
Comments
Forward/Reverse run via sliding switch.Customer reviews
Similar products
See and discover other items from category Ceiling Fans