
Highlights & Details
Ceiling Fan Mercury
- 5 Wing Ø 132 cm silver / Walnut
- With remote control
Technical specifications
- Product type
Ceiling fan
- Operating voltage
230 V
- Switching stages
3
- (Ø)
132 cm
69 W
- Air flow rate
9075 m³/h
- Rotational speed
162 U/min
- Noise emission
31 dBa
- Wing colour
Walnut
Silver
- Case colour
Chrome (brushed)
- Fan features
incl. lighting
Reversible blades
- Dim
(Ø x H) 132 cm x 305 mm
- Weight
9.2 kg
n.rel.
- No. of bulbs
2
- Rotor blades
5
- Reversible rotation direction
Yes
- Rotational speed (max.)
162 U/min
- Speed levels
3
- Air discharge
9075 m³/h
- Material
Metal
- Height
305 mm
- Length
1320 mm
- Depth
1320 mm
E-27
- Height-adjustable
Yes
- Width
1320 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 560319 CasaFan Mercury Ceiling fan (Ø x H) 132 cm x 305 mm Wing colour: Walnut, Silver Case colour (details): Chrome (brushed)
User & Safety Instructions
User & Safety Instructions 560319 CasaFan Mercury Ceiling fan (Ø x H) 132 cm x 305 mm Wing colour: Walnut, Silver Case colour (details): Chrome (brushed)
Description
This text is machine translated.



