Highlights & Details
Ceiling fan titanium white finish with light
- 5 reversible blades
- With frosted glass lamp (2 x 40 W E27).
- With remote control
- This text is machine translated.
Technical specifications
- Product type
Ceiling fan
- Operating voltage
230 V
- Switching stages
3
- (Ø)
132 cm
65 W
- Air flow rate
9096 m³/h
- Rotational speed
187 U/min
- Noise emission
31 dBa
- Wing colour
White (glossy)
- Case colour
White
- Fan features
Reversible blades
Exchangable blades
Winter-proof
incl. lighting
incl. remote control
- Dim
(Ø x H) 132 cm x 250 mm
- Weight
8.7 kg
n.rel.
- No. of bulbs
2
- Rotor blades
5
- Reversible rotation direction
Yes
- Rotational speed (max.)
187 U/min
- Speed levels
3
- Air discharge
9096 m³/h
- Material
Metal
- Height
250 mm
- Length
1320 mm
- Depth
1320 mm
E-27
- Height-adjustable
Yes
- Width
1320 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 560714 CasaFan Titanium WE Ceiling fan 65 W (Ø x H) 132 cm x 250 mm White Reversible blades, Exchangable blades, Winter-proof,
User & Safety Instructions
User & Safety Instructions 560714 CasaFan Titanium WE Ceiling fan 65 W (Ø x H) 132 cm x 250 mm White Reversible blades, Exchangable blades, Winter-proof,
Description
This text is machine translated.
Scope of delivery
- Ceiling Fan
- Lamp
- Remote control
- Batteries
- Fixings
- User manual.