CAT 330054 CT6525 LED (monochrome) Camping light 200 lm rechargeable

  • Item no.: 1559499
  • Manufacturer no.: 330054
  • EAN: 5420071504606

The CT 6525 is compact, powerful and donate with your high-performance LED a pleasantly soft light and acts as a power bank. Light for Camping, minor repair work or simply just for the cozy get-togethers. The CT 6525 is with its light from a 3300 mah…

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 1559499
  • Manufacturer no.: 330054
  • EAN: 5420071504606

The CT 6525 is compact, powerful and donate with your high-performance LED a pleasantly soft light and acts as a power bank. Light for Camping, minor repair work or simply just for the cozy get-togethers. The CT 6525 is with its light from a 3300 mah…

  • Warranty: 24 months
  • Manufacturer: CAT
  • Weight 70 g.
Illumination range 15 m
(Ø) 57 mm
Height 64 mm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Light duration (max.) 6 h
Luminous flux 200 lm
Product type Camping light

Technical data

  • Weight 70 g.
Illumination range 15 m
(Ø) 57 mm
Height 64 mm
Bulb type LED (monochrome)
Power supply (LOV) rechargeable
Light duration (max.) 6 h
Luminous flux 200 lm
Product type Camping light

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps