
cat B35 6.1 cm 2.4 inch black - 4G - 6.1 cm
Highlights & Details
- 6.09 cm (2.4") display
- IP68 certification, military standard 810G
- Dust-proof, shock-proof and waterproof
- Fall protection up to 1.8 m height
- 30 days standby, 12 hours talk time
- Qualcomm 8905 / 1.3 GHz (dual-core)
- LTE/ 4G, Wi-Fi 2.4 GHz (b/g/n)
- LED torch, FM radio
- KAI OS 2.5
Technical specifications
- Product type
Outdoor mobile phone
- Model
B35
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- Screen size diagonal (cm)
6.09 cm
- Screen size diagonal (inches)
2.4 inch
- Mobile phone features
IP68
MIL-STD-810G
Waterproof
Dustproof
Shockproof
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory size
512 MB
- Memory card slots
microSD card
- Bluetooth
Yes
- Bluetooth
4.1
- Data transfer
GPRS
EDGE
UMTS
LTE
WiFi
- Wi-Fi
Yes
- Max. talk time
12 h
- Standby max.
720 h
- Dim
(W x H x D) 60 x 138 x 13.9 mm
- Weight
130 g
- Battery capacity
2300 mAh
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Contract
None
- Rechargeable battery technology
Li-ion
- Front camera resolution
2 MP
- DLNA
No
- Display resolution mode
QVGA
- Display (cm)
6.1 cm
- Built-in GPS
Yes
- Built-in Glonass
Yes
- US DoD Military Standards
MIL-STD-810G
- NFC (Near field communication)
No
- Width
60 mm
- Height
138 mm
- Depth
13.9 mm
- SAR value
0.527 W/kg
- SIM card version
Nano SIM
- Interfaces
Micro USB B (USB 2.0)
Documents & Downloads
Datasheet
Datasheet 1848414 CAT B35 Outdoor mobile phone Black
Description
With the new mobile operating system version 2.5, which is especially suitable for modern KaiOS in the mobile phones without touch-screen was designed, the cat B35 The Apps Google Maps(TM), Google search and YouTube (TM) installed. The Google Assistant (TM) for voice control functions, can be connected practically directly via the "OK" button. More apps, such as Facebook (R) and Twitter, can be easily via the quays gates download.
The powerful lithium-ion battery with 2300 mAh promises 30 days standby time and with meaningful additions such as the integrated torch, the microSD card slot as well as the kernigen design's promises the Cat® B35 the new, always ready to use companion for work and leisure in harsh environments.
This text is machine translated.
Features
- Connectivity:
- Audio socket: 3.5 mm
- Bluetooth ®: 4.1
- GSM, UMTS, LTE (2G, 3G, 4G)
- Wi-Fi®: 802.11a/b/g/n (2.4 GHz)
- USB Micro-USB 2.0
- SIM-type: nano SIM, variants with two and a SIM card
- Satellite-supported: GPS, Glonass
- Military standards:
- MIL SPEC 810 G:
- Temperature shock: holds temperature changes between -25°C
- (-13°F) and 55°C (131°F) up to 24 hours**
- Vibration resistance: Category 4
- Resistant to moisture and salt fog.












