
cat B40 Dual SIM mobile phone, black
Highlights & Details
- 2.4" (6.1 cm) QVGA display
- 2 megapixel camera
- IP68/IP69 AND MIL-STD-810H
- Germ-free according to ISO 22196
- MicroSD (up to 32 GB) & dual nano SIM & VoLTE*
- Extremely bright torch with 100 lumens
Technical specifications
- Product type
Dual SIM mobile phone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- Screen size diagonal (cm)
6.1 cm
- Screen size diagonal (inches)
2.4 inch
- Mobile phone features
IP68
IP69
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Bluetooth
5.0
- Data transfer
EDGE
GPRS
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- Max. talk time
11 h
- Standby max.
30 d
- Dim
(W x H x D) 62 x 145 x 18 mm
- Weight
157 g
- Battery capacity
3000 mAh
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Contract
None
- Rechargeable battery technology
Li-ion
- Display resolution
160 x 120 Pixel
- Display resolution mode
QVGA
- Display (cm)
6.1 cm
No
- US DoD Military Standards
MIL-STD-810H
- Width
62 mm
- Height
145 mm
- Depth
18 mm
- SIM card version
Nano SIM
Dual SIM
- Interfaces
USB C®
Headphone jack (3.5 mm)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2362304 CAT B40 Dual SIM mobile phone Black
Description
More than robust
cat B40 has the protection classes IP68 and IP69, which was unique for a mobile phone in this price class. What was the ruggedness of this phone? Actually everything. When it falls off the roof, it only crashes off the ground. It can fall into the water, you can clean it with disinfectant or even under high pressure and with steam. It will continue to work.
Hygiene Plus
For the first time, all external components of this product have been coated with antimicrobial silver particles. cat B40 is germ-free according to ISO 22196.
Extremely bright
The extremely bright front torch with over 100 lumens is always at your side when it matters.
You can rely on that
You do not have time to make a change. It's reassuring to know that the cat B40 doesn't let you down. This phone is intentionally DESIGNED not to have complex features, but to do the job
This text is machine translated.

















