CAT CT2205 Focus-Tactical LED (monochrome) Torch rechargeable 200 lm 20 h 161 g

  • Item no.: 2126801
  • Manufacturer no.: 330089
  • EAN: 5420071505931

High-quality, high-performance LED torch for daily use.The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone. Simple ope…

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 2126801
  • Manufacturer no.: 330089
  • EAN: 5420071505931

High-quality, high-performance LED torch for daily use.The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone. Simple ope…

  • Warranty: 24 months
  • Manufacturer: CAT
  • 2 x AA NiMH rechargeable battery (included)
  • Charging time of approximately 3 h
Colour Black
Weight 161 g
Technology NiMH
Dim (Ø x L) 30 mm x 178 mm
(Ø) 30 mm
Length 178 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 80 m
Light duration (max.) 20 h
Light duration (high) 0.8 h
Light duration (low) 20 h
Luminous flux (high) 200 lm
Luminous flux (low) 15 lm
Battery type AA
Waterproof No
Product type Torch

Technical data

  • 2 x AA NiMH rechargeable battery (included)
  • Charging time of approximately 3 h
Colour Black
Weight 161 g
Technology NiMH
Dim (Ø x L) 30 mm x 178 mm
(Ø) 30 mm
Length 178 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Torches