CAT CT24530 Focus-Tactical LED (monochrome) Torch battery-powered 1200 lm 6 h 198 g

  • Item no.: 2126805
  • Manufacturer no.: 330090
  • EAN: 5420071505979

High-quality, high-performance LED torch for daily use.The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone. Simple ope…

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 2126805
  • Manufacturer no.: 330090
  • EAN: 5420071505979

High-quality, high-performance LED torch for daily use.The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone. Simple ope…

  • Warranty: 24 months
  • Manufacturer: CAT
  • 9 x AA batteries (included)
Colour Black
Weight 198 g
Dim (Ø x L) 50 mm x 279 mm
(Ø) 50 mm
Length 279 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 300 m
Light duration (max.) 6 h
Light duration (high) 1.5 h
Light duration (low) 6 h
Luminous flux (high) 1200 lm
Luminous flux (low) 70 lm
Waterproof No
Product type Torch

Technical data

  • 9 x AA batteries (included)
Colour Black
Weight 198 g
Dim (Ø x L) 50 mm x 279 mm
(Ø) 50 mm
Length 279 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 300 m

Frequently bought together

Similar products

See and discover other items from category Torches