CAT CT2500 Focus-Tactical LED (monochrome) Torch battery-powered 350 lm 8 h 198 g
High-quality, high-performance LED torch for daily use.The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone. Simple ope…
- Warranty: 24 months
- Manufacturer: CAT
High-quality, high-performance LED torch for daily use.The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone. Simple ope…
- Warranty: 24 months
- Manufacturer: CAT
Technical data
- 3 x AAA batteries (included)
Colour | Black |
---|---|
Weight | 198 g |
Dim | (Ø x L) 38 mm x 150 mm |
(Ø) | 38 mm |
Length | 150 mm |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | battery-powered |
Illumination range (high) | 100 m |
Light duration (max.) | 8 h |
---|---|
Light duration (high) | 3 h |
Light duration (low) | 8 h |
Luminous flux (high) | 350 lm |
Luminous flux (low) | 100 lm |
Waterproof | No |
Product type | Torch |
Documents & Downloads
LED TorchCT2500 Focus-Tactical
High-quality, high-performance LED torch for daily use.
The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone.
Simple operation via the lateral switch.
This text is machine translated.
Highlights & Details
- 2 light intensity levels
- Adjustable focus
- Very robust and durable
- This text is machine translated.
Facts
- 2 light intensity levels
- Adjustable focus
- Cree LED installed
- Dimmable
- Shockproof
- Splashproof
- Case tested from 1 m height
- Handy and robust aluminum case
- Anti-roll design
- Lateral Switch
Delivery
- CT2500
- Batteries
- Handschalufe
- User manual.
- Warranty: 24 months
- Manufacturer: CAT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches